
C1608X7R2A105K080AC | |
|---|---|
DigiKey Part Number | 445-C1608X7R2A105K080ACTR-ND - Tape & Reel (TR) 445-C1608X7R2A105K080ACCT-ND - Cut Tape (CT) 445-C1608X7R2A105K080ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A105K080AC |
Description | COMMERCIAL GRADE,MLCC,0603,X7R,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,08000 € | 8,00 € |
| 500 | 0,06194 € | 30,97 € |
| 1.000 | 0,05639 € | 56,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04903 € | 196,12 € |
| 8.000 | 0,04588 € | 367,04 € |
| 12.000 | 0,04430 € | 531,60 € |
| 20.000 | 0,04255 € | 851,00 € |
| 28.000 | 0,04153 € | 1.162,84 € |
| 40.000 | 0,04055 € | 1.622,00 € |
| 48.000 | 0,04008 € | 1.923,84 € |
| 96.000 | 0,03851 € | 3.696,96 € |
| 100.000 | 0,03843 € | 3.843,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

