
C1608X7R2A103K080DA | |
|---|---|
DigiKey Part Number | 445-C1608X7R2A103K080DATR-ND - Tape & Reel (TR) 445-C1608X7R2A103K080DACT-ND - Cut Tape (CT) 445-C1608X7R2A103K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A103K080DA |
Description | COMMERCIAL GRADE,0603,X7R,100V,1 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02370 € | 2,37 € |
| 500 | 0,01726 € | 8,63 € |
| 1.000 | 0,01528 € | 15,28 € |
| 2.500 | 0,01319 € | 32,98 € |
| 5.000 | 0,01194 € | 59,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01112 € | 111,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

