
C1608X7R2A102K080AE | |
|---|---|
DigiKey Part Number | 445-173634-2-ND - Tape & Reel (TR) 445-173634-1-ND - Cut Tape (CT) 445-173634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A102K080AE |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A102K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04210 € | 4,21 € |
| 500 | 0,03156 € | 15,78 € |
| 1.000 | 0,02831 € | 28,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02127 € | 85,08 € |
| 8.000 | 0,02015 € | 161,20 € |
| 12.000 | 0,01959 € | 235,08 € |
| 20.000 | 0,01946 € | 389,20 € |
| 28.000 | 0,01894 € | 530,32 € |
| 40.000 | 0,01887 € | 754,80 € |
| 48.000 | 0,01870 € | 897,60 € |
| 96.000 | 0,01778 € | 1.706,88 € |
| 100.000 | 0,01773 € | 1.773,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

