
B82144B1225J000 | |
|---|---|
DigiKey Part Number | 495-5627-2-ND - Tape & Reel (TR) 495-5627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144B1225J000 |
Description | FIXED IND 2.2MH 180MA 9.5 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 9.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.5Ohm Max | |
Q @ Freq | 60 @ 252kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,26310 € | 26,31 € |
| 250 | 0,24332 € | 60,83 € |
| 500 | 0,22940 € | 114,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20549 € | 205,49 € |
| 2.000 | 0,19376 € | 387,52 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

