1:70 Current Sense Transformer 50kHz ~ 250kHz 0.5mOhm Primary, 2.1Ohm Secondary 3 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78419A2289A003

DigiKey Part Number
495-7241-2-ND - Tape & Reel (TR)
495-7241-1-ND - Cut Tape (CT)
495-7241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78419A2289A003
Description
CURR SENSE XFMR 1:70 SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1:70 Current Sense Transformer 50kHz ~ 250kHz 0.5mOhm Primary, 2.1Ohm Secondary 3 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78419A2289A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 250kHz
Type
Invasive
Inductance
3 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:70
Current Ratio
-
DC Resistance (DCR)
0.5mOhm Primary, 2.1Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.535" W (12.80mm x 13.60mm)
Height - Seated (Max)
0.567" (14.40mm)
Termination Style
Gull Wing
Weight
0.011 lb (4.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,74000 €4,74 €
104,27600 €42,76 €
254,10360 €102,59 €
503,97720 €198,86 €
1003,85390 €385,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,54700 €709,40 €
4003,43593 €1.374,37 €
6003,37235 €2.023,41 €
1.0003,29374 €3.293,74 €
1.4003,24282 €4.539,95 €
2.0003,18963 €6.379,26 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €