
B78419A2271A003 | |
|---|---|
DigiKey Part Number | 495-7243-2-ND - Tape & Reel (TR) 495-7243-1-ND - Cut Tape (CT) 495-7243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78419A2271A003 |
Description | CURR SENSE XFMR 1:180 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:180 Current Sense Transformer 50kHz ~ 250kHz 0.5mOhm Primary, 7.4Ohm Secondary 25 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78419A2271A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 250kHz | |
Type | Invasive | |
Inductance | 25 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:180 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 7.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.535" W (12.80mm x 13.60mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,27600 € | 42,76 € |
| 25 | 4,10360 € | 102,59 € |
| 50 | 3,97720 € | 198,86 € |
| 100 | 3,85390 € | 385,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,54700 € | 709,40 € |
| 400 | 3,43593 € | 1.374,37 € |
| 600 | 3,37235 € | 2.023,41 € |
| 1.000 | 3,29374 € | 3.293,74 € |
| 1.400 | 3,24282 € | 4.539,95 € |
| 2.000 | 3,18963 € | 6.379,26 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

