
B78417A2287A003 | |
|---|---|
DigiKey Part Number | 495-7238-2-ND - Tape & Reel (TR) 495-7238-1-ND - Cut Tape (CT) 495-7238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78417A2287A003 |
Description | CURR SENSE XFMR 1:125 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:125 Current Sense Transformer 50kHz ~ 250kHz 1.9mOhm Primary, 5.3Ohm Secondary 11 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78417A2287A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 250kHz | |
Type | Invasive | |
Inductance | 11 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.9mOhm Primary, 5.3Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.417" L x 0.480" W (10.60mm x 12.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination Style | Gull Wing | |
Weight | 0.006 lb (2.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,56400 € | 45,64 € |
| 25 | 4,37960 € | 109,49 € |
| 50 | 4,24420 € | 212,21 € |
| 100 | 4,11240 € | 411,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,70400 € | 1.185,28 € |
| 640 | 3,58759 € | 2.296,06 € |
| 960 | 3,52097 € | 3.380,13 € |
| 1.600 | 3,43863 € | 5.501,81 € |
| 2.240 | 3,38529 € | 7.583,05 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

