
B78416A2386A003 | |
|---|---|
DigiKey Part Number | 495-77441-2-ND - Tape & Reel (TR) 495-77441-1-ND - Cut Tape (CT) 495-77441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78416A2386A003 |
Description | EP6 SMD TRANSFORMER |
Customer Reference | |
Detailed Description | 230µH Pulse Transformer 1:1:9 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78416A2386A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transformer Type | - | |
Inductance | 230µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:9 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,18300 € | 31,83 € |
| 25 | 3,05520 € | 76,38 € |
| 50 | 2,96140 € | 148,07 € |
| 100 | 2,87010 € | 287,01 € |
| 250 | 2,75292 € | 688,23 € |
| 500 | 2,66696 € | 1.333,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45416 € | 2.454,16 € |
| 2.000 | 2,37689 € | 4.753,78 € |
| 3.000 | 2,33270 € | 6.998,10 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |



