


B78108S1335J000 | |
|---|---|
DigiKey Part Number | 495-5564-2-ND - Tape & Reel (TR) 495-5564-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1335J000 |
Description | FIXED IND 3.3MH 62MA 59.5 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 62 mA 59.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1335J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 59.5Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 900kHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14610 € | 14,61 € |
| 250 | 0,13512 € | 33,78 € |
| 500 | 0,12740 € | 63,70 € |
| 1.000 | 0,12011 € | 120,11 € |
| 2.500 | 0,11112 € | 277,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09954 € | 497,70 € |
| 10.000 | 0,09387 € | 938,70 € |
| 15.000 | 0,09071 € | 1.360,65 € |
| 25.000 | 0,08691 € | 2.172,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

