
B78108S1153K000 | |
|---|---|
DigiKey Part Number | 495-5551-2-ND - Tape & Reel (TR) 495-5551-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1153K000 |
Description | FIXED IND 15UH 610MA 600 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 610 mA 600mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1153K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,13960 € | 13,96 € |
| 250 | 0,12912 € | 32,28 € |
| 500 | 0,12174 € | 60,87 € |
| 1.000 | 0,11477 € | 114,77 € |
| 2.500 | 0,10618 € | 265,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08511 € | 425,55 € |
| 10.000 | 0,08263 € | 826,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

