
B78108S1105J000 | |
|---|---|
DigiKey Part Number | 495-5550-2-ND - Tape & Reel (TR) 495-5550-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1105J000 |
Description | FIXED IND 1MH 130MA 14 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 130 mA 14Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1105J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,14130 € | 14,13 € |
| 250 | 0,13072 € | 32,68 € |
| 500 | 0,12324 € | 61,62 € |
| 1.000 | 0,11619 € | 116,19 € |
| 2.500 | 0,10750 € | 268,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08170 € | 408,50 € |
| 10.000 | 0,07704 € | 770,40 € |
| 15.000 | 0,07444 € | 1.116,60 € |
| 25.000 | 0,07130 € | 1.782,50 € |
| 35.000 | 0,06979 € | 2.442,65 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

