



B64290L0038X049 | |
|---|---|
DigiKey Part Number | 495-76561-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0038X049 |
Description | FERRITE CORE TOROID 610NH N49 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N49 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0038X049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N49 | |
Diameter | 0.425" (10.80mm) | |
Inductance Factor (Al) | 610 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 3.07 | |
Effective Length (le) mm | 24.07 | |
Effective Area (Ae) mm² | 7.83 | |
Effective Magnetic Volume (Ve) mm³ | 188.0 | |
Finish | Epoxy | |
Height | 0.187" (4.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,22310 € | 22,31 € |
| 250 | 0,18876 € | 47,19 € |
| 500 | 0,16500 € | 82,50 € |
| 3.000 | 0,13952 € | 418,56 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











