1 µF ±20% 700V Ceramic Capacitor Stacked SMD, 4 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58035U7105M062

DigiKey Part Number
495-77398-2-ND - Tape & Reel (TR)
495-77398-1-ND - Cut Tape (CT)
495-77398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58035U7105M062
Description
CAP CER 1UF 700V 4SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 700V Ceramic Capacitor Stacked SMD, 4 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B58035U7105M062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 4 J-Lead
Size / Dimension
0.236" L x 0.291" W (6.00mm x 7.40mm)
Height - Seated (Max)
0.378" (9.60mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,83000 €13,83 €
1010,99500 €109,95 €
509,98440 €499,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,67430 €4.337,15 €
Manufacturers Standard Package
Unit Price without VAT:13,83000 €
Unit Price with VAT:16,45770 €