



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 5 | 2,21200 € | 11,06 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,99480 € | 49,87 € |
| 50 | 1,91400 € | 95,70 € |
| 250 | 1,75168 € | 437,92 € |
| 500 | 1,69128 € | 845,64 € |
| 1.000 | 1,63589 € | 1.635,89 € |
| 5.000 | 1,52432 € | 7.621,60 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |













