
B43509A2337M002 | |
|---|---|
DigiKey Part Number | 495-B43509A2337M002-ND |
Manufacturer | |
Manufacturer Product Number | B43509A2337M002 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 290mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 290mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 100 Hz | |
Impedance | 430 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,75133 € | 1.120,85 € |
| Unit Price without VAT: | 1,75133 € |
|---|---|
| Unit Price with VAT: | 2,08408 € |

