New at DigiKey
20 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32928U4206M000

DigiKey Part Number
495-B32928U4206M000-ND
Manufacturer
Manufacturer Product Number
B32928U4206M000
Description
CAP FILM 20UF 20% 350VAC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
350V
Voltage Rating - DC
650V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,56000 €9,56 €
276,75148 €182,29 €
546,42537 €346,97 €
1086,15704 €664,96 €
5135,71409 €2.931,33 €
1.0265,57120 €5.716,05 €
Manufacturers Standard Package
Unit Price without VAT:9,56000 €
Unit Price with VAT:11,37640 €