
B32926U4475M000 | |
|---|---|
DigiKey Part Number | 495-B32926U4475M000-ND |
Manufacturer | |
Manufacturer Product Number | B32926U4475M000 |
Description | CAP FILM 4.7UF 20% 350VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.709" W (42.00mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,42300 € | 24,23 € |
| 50 | 2,03620 € | 101,81 € |
| 180 | 1,83150 € | 329,67 € |
| 540 | 1,70600 € | 921,24 € |
| 1.080 | 1,64456 € | 1.776,12 € |
| 2.520 | 1,58398 € | 3.991,63 € |
| 5.040 | 1,54405 € | 7.782,01 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

