
B32926U4335M000 | |
|---|---|
DigiKey Part Number | 495-B32926U4335M000-ND |
Manufacturer | |
Manufacturer Product Number | B32926U4335M000 |
Description | CAP FILM 3.3UF 20% 350VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.630" W (42.00mm x 16.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,25500 € | 22,55 € |
| 50 | 1,88880 € | 94,44 € |
| 200 | 1,68205 € | 336,41 € |
| 600 | 1,56677 € | 940,06 € |
| 1.000 | 1,52412 € | 1.524,12 € |
| 2.600 | 1,45901 € | 3.793,43 € |
| 5.000 | 1,42349 € | 7.117,45 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

