
B32924U4225M000 | |
|---|---|
DigiKey Part Number | 495-B32924U4225M000-ND |
Manufacturer | |
Manufacturer Product Number | B32924U4225M000 |
Description | CAP FILM 2.2UF 20% 350VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,73400 € | 17,34 € |
| 50 | 1,43440 € | 71,72 € |
| 220 | 1,25614 € | 276,35 € |
| 660 | 1,16453 € | 768,59 € |
| 1.100 | 1,13064 € | 1.243,70 € |
| 2.640 | 1,08271 € | 2.858,35 € |
| 5.060 | 1,05398 € | 5.333,14 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

