
B32923U4155M000 | |
|---|---|
DigiKey Part Number | 495-B32923U4155M000-ND |
Manufacturer | |
Manufacturer Product Number | B32923U4155M000 |
Description | CAP FILM 1.5UF 20% 350VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,30400 € | 65,20 € |
| 260 | 1,12327 € | 292,05 € |
| 520 | 1,06900 € | 555,88 € |
| 1.040 | 1,02430 € | 1.065,27 € |
| 2.600 | 0,97710 € | 2.540,46 € |
| 5.200 | 0,94862 € | 4.932,82 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

