
B32923U4105M000 | |
|---|---|
DigiKey Part Number | 495-B32923U4105M000-ND |
Manufacturer | |
Manufacturer Product Number | B32923U4105M000 |
Description | CAP FILM 1UF 20% 350VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.472" W (26.50mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,94680 € | 47,34 € |
| 450 | 0,77018 € | 346,58 € |
| 900 | 0,73354 € | 660,19 € |
| 1.350 | 0,71521 € | 965,53 € |
| 2.700 | 0,68829 € | 1.858,38 € |
| 5.400 | 0,66613 € | 3.597,10 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

