
B32922U4474M000 | |
|---|---|
DigiKey Part Number | 495-B32922U4474M000-ND |
Manufacturer | |
Manufacturer Product Number | B32922U4474M000 |
Description | CAP FILM 470NF 20% 350VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 350V 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,86500 € | 8,65 € |
| 50 | 0,69120 € | 34,56 € |
| 300 | 0,57157 € | 171,47 € |
| 600 | 0,53927 € | 323,56 € |
| 1.200 | 0,51267 € | 615,20 € |
| 2.700 | 0,48745 € | 1.316,12 € |
| 5.100 | 0,47131 € | 2.403,68 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

