
B32521E6104J289 | |
|---|---|
DigiKey Part Number | 495-B32521E6104J289CT-ND - Cut Tape (CT) 495-B32521E6104J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521E6104J289 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521E6104J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,31020 € | 15,51 € |
| 100 | 0,28110 € | 28,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,20959 € | 173,96 € |
| 1.660 | 0,19708 € | 327,15 € |
| 2.490 | 0,19082 € | 475,14 € |
| 4.150 | 0,18388 € | 763,10 € |
| 5.810 | 0,17983 € | 1.044,81 € |
| 8.300 | 0,17592 € | 1.460,14 € |
| 9.960 | 0,17407 € | 1.733,74 € |
| 19.920 | 0,16785 € | 3.343,57 € |
| 20.750 | 0,16752 € | 3.476,04 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

