
ANT016008LCD1575MA1 | |
|---|---|
DigiKey Part Number | 445-15174-2-ND - Tape & Reel (TR) 445-15174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ANT016008LCD1575MA1 |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT016008LCD1575MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 4 | |
Return Loss | - | |
Gain | -2.9dBic, 2.97dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,35960 € | 8,99 € |
| 100 | 0,31400 € | 31,40 € |
| 250 | 0,29236 € | 73,09 € |
| 500 | 0,27926 € | 139,63 € |
| 1.000 | 0,26849 € | 268,49 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

