


ADL4532VK-160M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL4532VK-160M-TL000TR-ND - Tape & Reel (TR) 445-ADL4532VK-160M-TL000CT-ND - Cut Tape (CT) 445-ADL4532VK-160M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4532VK-160M-TL000 |
Description | FIXED IND 16UH 830MA 470 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 µH Unshielded Wirewound Inductor 830 mA 470mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,47860 € | 23,93 € |
| 100 | 0,45130 € | 45,13 € |
| 250 | 0,41748 € | 104,37 € |
| 500 | 0,39362 € | 196,81 € |
| 1.000 | 0,37260 € | 372,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35701 € | 714,02 € |
| 4.000 | 0,33668 € | 1.346,72 € |
| 6.000 | 0,32534 € | 1.952,04 € |
| 10.000 | 0,31162 € | 3.116,20 € |
| 14.000 | 0,30442 € | 4.261,88 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

