
ACM2012H-900-2P-T06 | |
|---|---|
DigiKey Part Number | 445-ACM2012H-900-2P-T06TR-ND - Tape & Reel (TR) 445-ACM2012H-900-2P-T06CT-ND - Cut Tape (CT) 445-ACM2012H-900-2P-T06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-900-2P-T06 |
Description | CMC 300MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-900-2P-T06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,41920 € | 10,48 € |
| 50 | 0,39540 € | 19,77 € |
| 100 | 0,37270 € | 37,27 € |
| 250 | 0,34488 € | 86,22 € |
| 500 | 0,32516 € | 162,58 € |
| 1.000 | 0,30660 € | 306,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29490 € | 589,80 € |
| 4.000 | 0,27810 € | 1.112,40 € |
| 6.000 | 0,26873 € | 1.612,38 € |
| 10.000 | 0,25739 € | 2.573,90 € |
| 14.000 | 0,25018 € | 3.502,52 € |
| 20.000 | 0,24619 € | 4.923,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





