


HWS3000GT-130 | |
|---|---|
DigiKey Part Number | 285-HWS3000GT-130-ND |
Manufacturer | |
Manufacturer Product Number | HWS3000GT-130 |
Description | AC/DC CONVERTER 130V 3016W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 130V 170 ~ 265 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS3000GT-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 170 ~ 265 VAC (3 Phase) | |
Voltage - Output 1 | 130V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 23.2 A | |
Current - Output 2 | 23.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.60" L x 5.90" W x 2.40" H (269.2mm x 149.9mm x 61.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.128,66000 € | 1.128,66 € |
| 5 | 1.074,96400 € | 5.374,82 € |
| Unit Price without VAT: | 1.128,66000 € |
|---|---|
| Unit Price with VAT: | 1.343,10540 € |


