
GUS350-24 | |
|---|---|
DigiKey Part Number | 285-GUS350-24-ND |
Manufacturer | |
Manufacturer Product Number | GUS350-24 |
Description | AC/DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Voltage - Isolation | 3 kV | |
Efficiency | 95.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 4.00" W x 1.61" H (127.0mm x 101.6mm x 41.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,17000 € | 102,17 € |
| 5 | 97,31200 € | 486,56 € |
| 10 | 95,29100 € | 952,91 € |
| 25 | 92,68200 € | 2.317,05 € |
| 50 | 90,75640 € | 4.537,82 € |
| Unit Price without VAT: | 102,17000 € |
|---|---|
| Unit Price with VAT: | 121,58230 € |

