
CUS100ME-24/B | |
|---|---|
DigiKey Part Number | 285-CUS100ME-24/B-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-24/B |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-24/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.16 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Baseplate, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 2.34" W x 1.35" H (116.0mm x 59.4mm x 34.2mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,07000 € | 54,07 € |
| 25 | 53,11680 € | 1.327,92 € |
| 50 | 52,17440 € | 2.608,72 € |
| Unit Price without VAT: | 54,07000 € |
|---|---|
| Unit Price with VAT: | 64,34330 € |


