

TG-AL373-100-100-2.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-100-100-2.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-100-100-2.0-1A |
Description | THERM PAD 100MMX100MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 5,20200 € | 52,02 € |
| 25 | 4,95520 € | 123,88 € |
| 50 | 4,77620 € | 238,81 € |
| 100 | 4,60360 € | 460,36 € |
| 250 | 4,41276 € | 1.103,19 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

