


TG-A9000-30-30-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-30-30-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-30-30-4.0 |
Description | THERM PAD 30MMX30MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,78800 € | 47,88 € |
| 25 | 4,56080 € | 114,02 € |
| 50 | 4,39620 € | 219,81 € |
| 100 | 4,23720 € | 423,72 € |
| 250 | 4,03560 € | 1.008,90 € |
| 500 | 3,88934 € | 1.944,67 € |
| 1.000 | 3,74822 € | 3.748,22 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

