PCM20Y-200-150-0.13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 11
Unit Price: 7,84000 €
Datasheet
Thermal Pad Yellow 200.00mm x 150.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Yellow 200.00mm x 150.00mm Rectangular Tacky - Both Sides

PCM20Y-200-150-0.13

DigiKey Part Number
1168-PCM20Y-200-150-0.13-ND
Manufacturer
Manufacturer Product Number
PCM20Y-200-150-0.13
Description
THERM PAD 200MMX150MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 200.00mm x 150.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
200.00mm x 150.00mm
Thickness
0.0050" (0.127mm)
Material
Phase Change Compound
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes