
SPV61A0LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPV61A0LR5H-1TR-ND - Tape & Reel (TR) 6017-SPV61A0LR5H-1CT-ND - Cut Tape (CT) 6017-SPV61A0LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPV61A0LR5H-1 |
Description | SPV61A0LR5H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Hz ~ 18.5 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-40dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 35 Hz ~ 18.5 kHz | |
Sensitivity | -40dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 2.75 V | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88400 € | 22,10 € |
| 50 | 0,82380 € | 41,19 € |
| 100 | 0,76810 € | 76,81 € |
| 250 | 0,70108 € | 175,27 € |
| 500 | 0,68782 € | 343,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.900 | 0,56195 € | 3.315,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |











