
RL1632R-R120-F | |
|---|---|
DigiKey Part Number | RL16R.12FTR-ND - Tape & Reel (TR) RL16R.12FCT-ND - Cut Tape (CT) RL16R.12FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R120-F |
Description | RES 0.12 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R120-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,21680 € | 5,42 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17150 € | 17,15 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,13452 € | 67,26 € |
| 1.000 | 0,12242 € | 122,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10285 € | 514,25 € |
| 10.000 | 0,09566 € | 956,60 € |
| 15.000 | 0,09196 € | 1.379,40 € |
| 25.000 | 0,08778 € | 2.194,50 € |
| 35.000 | 0,08529 € | 2.985,15 € |
| 50.000 | 0,08285 € | 4.142,50 € |
| 60.000 | 0,08169 € | 4.901,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

