120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1632R-R120-F

DigiKey Part Number
RL16R.12FTR-ND - Tape & Reel (TR)
RL16R.12FCT-ND - Cut Tape (CT)
RL16R.12FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1632R-R120-F
Description
RES 0.12 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1632R-R120-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25600 €2,56 €
250,21800 €5,45 €
500,19320 €9,66 €
1000,17240 €17,24 €
2500,14952 €37,38 €
5000,13520 €67,60 €
1.0000,12303 €123,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10337 €516,85 €
10.0000,09614 €961,40 €
15.0000,09242 €1.386,30 €
25.0000,08822 €2.205,50 €
35.0000,08572 €3.000,20 €
50.0000,08327 €4.163,50 €
60.0000,08210 €4.926,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €