200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816S-R20-F

DigiKey Part Number
408-1479-2-ND - Tape & Reel (TR)
408-1479-1-ND - Cut Tape (CT)
408-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816S-R20-F
Description
RES 0.2 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816S-R20-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09000 €0,90 €
250,08320 €2,08 €
500,07880 €3,94 €
1000,07430 €7,43 €
2500,06904 €17,26 €
5000,06536 €32,68 €
1.0000,06202 €62,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05814 €290,70 €
10.0000,05589 €558,90 €
15.0000,05554 €833,10 €
25.0000,05400 €1.350,00 €
35.0000,05307 €1.857,45 €
50.0000,05214 €2.607,00 €
60.0000,05169 €3.101,40 €
120.0000,05145 €6.174,00 €
125.0000,05004 €6.255,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €