Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Ball 117.0 CFM (3.28m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Ball 117.0 CFM (3.28m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

DP200A-2123XBL.GN

DigiKey Part Number
259-1932-ND
Manufacturer
Manufacturer Product Number
DP200A-2123XBL.GN
Description
FAN AXIAL 120X38MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Ball 117.0 CFM (3.28m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
DP200A-2123XBL.GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.50mm
Air Flow
117.0 CFM (3.28m³/min)
Static Pressure
0.390 in H2O (97.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
50.0dB(A)
Power (Watts)
21.00W
RPM
3150 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL
Weight
1.2 lbs (550 g)
Current Rating (Amps)
0.120A
Voltage Range
185 ~ 245VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,36000 €23,36 €
1019,10700 €191,07 €
4018,91000 €756,40 €
Manufacturers Standard Package
Unit Price without VAT:23,36000 €
Unit Price with VAT:27,79840 €