
VN800PSTR-E | |
|---|---|
DigiKey Part Number | 497-19726-2-ND - Tape & Reel (TR) 497-19726-1-ND - Cut Tape (CT) 497-19726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN800PSTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN800PSTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 135mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,97960 € | 24,49 € |
| 100 | 0,87190 € | 87,19 € |
| 250 | 0,82056 € | 205,14 € |
| 500 | 0,78962 € | 394,81 € |
| 1.000 | 0,76413 € | 764,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73723 € | 1.843,08 € |
| 5.000 | 0,72103 € | 3.605,15 € |
| 7.500 | 0,71291 € | 5.346,83 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


