
TSZ901IYLT | |
|---|---|
DigiKey Part Number | 497-TSZ901IYLTTR-ND - Tape & Reel (TR) 497-TSZ901IYLTCT-ND - Cut Tape (CT) 497-TSZ901IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ901IYLT |
Description | VERY HIGH ACCURACY (5 V) HIGH BA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,14280 € | 28,57 € |
| 100 | 1,01980 € | 101,98 € |
| 250 | 0,96116 € | 240,29 € |
| 500 | 0,92584 € | 462,92 € |
| 1.000 | 0,89677 € | 896,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86087 € | 2.582,61 € |
| 6.000 | 0,84330 € | 5.059,80 € |
| 9.000 | 0,83450 € | 7.510,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |




