
TSZ901ILT | |
|---|---|
DigiKey Part Number | 497-TSZ901ILTTR-ND - Tape & Reel (TR) 497-TSZ901ILTCT-ND - Cut Tape (CT) 497-TSZ901ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ901ILT |
Description | VERY HIGH ACCURACY (5 V) HIGH BA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,96480 € | 24,12 € |
| 100 | 0,85850 € | 85,85 € |
| 250 | 0,80784 € | 201,96 € |
| 500 | 0,77730 € | 388,65 € |
| 1.000 | 0,75215 € | 752,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72109 € | 2.163,27 € |
| 6.000 | 0,70589 € | 4.235,34 € |
| 9.000 | 0,69828 € | 6.284,52 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

