
TSZ182H1YDT | |
|---|---|
DigiKey Part Number | 497-TSZ182H1YDT-ND |
Manufacturer | |
Manufacturer Product Number | TSZ182H1YDT |
Description | TSZ182H1YDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSZ182H1YDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,83680 € | 70,92 € |
| 100 | 2,57010 € | 257,01 € |
| 250 | 2,44300 € | 610,75 € |
| 500 | 2,36636 € | 1.183,18 € |
| 1.000 | 2,30328 € | 2.303,28 € |
| 2.500 | 2,23670 € | 5.591,75 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


