
TSU111IYLT | |
|---|---|
DigiKey Part Number | 497-TSU111IYLTTR-ND - Tape & Reel (TR) 497-TSU111IYLTCT-ND - Cut Tape (CT) 497-TSU111IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU111IYLT |
Description | NANOPOWER (900 NA) HIGH ACCURACY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0031V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,90160 € | 22,54 € |
| 100 | 0,80130 € | 80,13 € |
| 250 | 0,75352 € | 188,38 € |
| 500 | 0,72466 € | 362,33 € |
| 1.000 | 0,70094 € | 700,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50264 € | 1.507,92 € |
| 6.000 | 0,49133 € | 2.947,98 € |
| 9.000 | 0,48566 € | 4.370,94 € |
| 15.000 | 0,47939 € | 7.190,85 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

