
TSU111ICT | |
|---|---|
DigiKey Part Number | 497-17004-2-ND - Tape & Reel (TR) 497-17004-1-ND - Cut Tape (CT) 497-17004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU111ICT |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU111ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 11.5 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950nA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68400 € | 17,10 € |
| 100 | 0,60480 € | 60,48 € |
| 250 | 0,56708 € | 141,77 € |
| 500 | 0,54434 € | 272,17 € |
| 1.000 | 0,52564 € | 525,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48327 € | 1.449,81 € |
| 6.000 | 0,47232 € | 2.833,92 € |
| 9.000 | 0,46683 € | 4.201,47 € |
| 15.000 | 0,46076 € | 6.911,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


