
TESEO-LIV3FL | |
|---|---|
DigiKey Part Number | 497-TESEO-LIV3FLTR-ND - Tape & Reel (TR) 497-TESEO-LIV3FLCT-ND - Cut Tape (CT) 497-TESEO-LIV3FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV3FL |
Description | TESEO-LIV3FL LOW POWER MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -163dBm Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.75V ~ 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-LCC (9.7x10.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 11,18900 € | 111,89 € |
| 25 | 10,60880 € | 265,22 € |
| 100 | 9,81340 € | 981,34 € |
| 250 | 9,33720 € | 2.334,30 € |
| 500 | 9,17098 € | 4.585,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,68497 € | 8.684,97 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |








