Digital Power Controller PMIC 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWBC-MC

DigiKey Part Number
497-17118-ND
Manufacturer
Manufacturer Product Number
STWBC-MC
Description
IND.& POWER CONV.
Customer Reference
Detailed Description
Digital Power Controller PMIC 32-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Digital Power Controller
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,82000 €6,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €