
STM6601CQ2BDM6F | |
|---|---|
DigiKey Part Number | 497-10133-2-ND - Tape & Reel (TR) 497-10133-1-ND - Cut Tape (CT) 497-10133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601CQ2BDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601CQ2BDM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10000 € | 21,00 € |
| 25 | 1,92520 € | 48,13 € |
| 100 | 1,73360 € | 173,36 € |
| 250 | 1,64212 € | 410,53 € |
| 500 | 1,58696 € | 793,48 € |
| 1.000 | 1,54160 € | 1.541,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48554 € | 4.456,62 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |




