
STM6520AQRRDG9F | |
|---|---|
DigiKey Part Number | 497-10127-2-ND - Tape & Reel (TR) 497-10127-1-ND - Cut Tape (CT) 497-10127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6520AQRRDG9F |
Description | IC SUPERVISOR SMART RESET 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6520AQRRDG9F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,63560 € | 15,89 € |
| 100 | 0,56160 € | 56,16 € |
| 250 | 0,52620 € | 131,55 € |
| 500 | 0,50486 € | 252,43 € |
| 1.000 | 0,48729 € | 487,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45782 € | 1.373,46 € |
| 6.000 | 0,44734 € | 2.684,04 € |
| 9.000 | 0,44209 € | 3.978,81 € |
| 15.000 | 0,43628 € | 6.544,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



