
STM6513SEIEDG6F | |
|---|---|
DigiKey Part Number | 497-10125-2-ND - Tape & Reel (TR) 497-10125-1-ND - Cut Tape (CT) 497-10125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6513SEIEDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6513SEIEDG6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,08600 € | 27,15 € |
| 100 | 0,96850 € | 96,85 € |
| 250 | 0,91232 € | 228,08 € |
| 500 | 0,87854 € | 439,27 € |
| 1.000 | 0,85071 € | 850,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81633 € | 2.448,99 € |
| 6.000 | 0,79951 € | 4.797,06 € |
| 9.000 | 0,79109 € | 7.119,81 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


