


STM6510RCACDG6F | |
|---|---|
DigiKey Part Number | 497-10534-2-ND - Tape & Reel (TR) 497-10534-1-ND - Cut Tape (CT) 497-10534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6510RCACDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6510RCACDG6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,97280 € | 24,32 € |
| 100 | 0,86560 € | 86,56 € |
| 250 | 0,81460 € | 203,65 € |
| 500 | 0,78382 € | 391,91 € |
| 1.000 | 0,75850 € | 758,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72722 € | 2.181,66 € |
| 6.000 | 0,71192 € | 4.271,52 € |
| 9.000 | 0,70426 € | 6.338,34 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

