
STM32WB1MMCH6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB1MMCH6TR-ND - Tape & Reel (TR) 497-STM32WB1MMCH6TRCT-ND - Cut Tape (CT) 497-STM32WB1MMCH6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB1MMCH6TR |
Description | IC RF TXRX+MCU BLE 77LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 77-LGA Module |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB1MMCH6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 32Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -96dBm | |
Memory Size | 320kB Flash, 48kB SRAM | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, USART | |
GPIO | 27 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-LGA Module | |
Supplier Device Package | 77-LGA (10x6.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 8,22600 € | 82,26 € |
| 25 | 7,97320 € | 199,33 € |
| 50 | 7,78280 € | 389,14 € |
| 100 | 7,59320 € | 759,32 € |
| 250 | 7,34544 € | 1.836,36 € |
| 500 | 7,16086 € | 3.580,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 6,82822 € | 12.290,80 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |











